| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1676480-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 300 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1676480-6 |
4-1676480-6
| Heilind Number: | AMP4-1676480-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1676480-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency and precision of your electronic circuits with our CRG0402 1% 300K General Purpose Resistor. This compact 0402-size component, measuring just 1 x .5 x .35 mm, offers a power rating of .063 W and a resistance value of 300 KΩ. With a tolerance of 1% and a rated voltage of 50 V, it ensures reliable performance in various applications. Featuring a surface mount design and solder termination, it facilitates easy installation on PCBs. Crafted with thick film technology, it guarantees stable and accurate resistance values. Trust in its quality and durability for seamless integration into your projects. Please note that this product is not RoHS compliant. Elevate your circuit design with our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() | |
| TE Connectivity 1676480-1 | ![]() |


