| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1676480-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 330 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1676480-9 |
4-1676480-9
| Heilind Number: | AMP4-1676480-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1676480-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0402 1% 330K Surface Mount Resistor. This compact chip resistor, measuring just 1 x .5 x .35 mm, offers a power rating of .063 W and a resistance of 330 KΩ, making it ideal for a wide range of general-purpose applications. With a tolerance of 1% and thick film element technology, it ensures precise and reliable operation. Featuring solder termination and RoHS compliance, it is easy to mount and environmentally friendly. Trust in the quality and performance of our Surface Mount Resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() | |
| TE Connectivity 1676480-1 | ![]() |


