| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1676731-6 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 226 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1676731-6 |
4-1676731-6
Specifications
Detailed Description
Enhance circuit precision with this RN 0805 226Ω 0.1% 5PPM 5K RL resistor. Its thin film element ensures accuracy, while a tolerance of 0.1% guarantees reliable performance. With a power rating of 0.1W and a rated voltage of 100V, it's suitable for a variety of applications. Measuring 2 x 1.25 x 0.55mm and featuring solder termination, it's designed for easy surface mount installation. Trust in its quality and efficiency for your electronic projects.

