4-1676914-6

Heilind Number:AMP4-1676914-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1676914-6
ECAD Model:
3D Model

Description:

YR1 0.1% 4K53

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676914-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:4.53 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1676914-6

Detailed Description

Experience exceptional precision and reliability with our YR1 0.1% 4K53 Thin Film Resistor. This through-hole resistor, featuring axial leaded mount type, boasts a power rating of 0.25 W and a resistance of 4.53 KΩ, ensuring optimal performance in various electronic applications. With a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it offers unparalleled accuracy even in demanding operating conditions ranging from -65 to 155 °C. Compliant with RoHS standards, it is not only high-performing but also environmentally friendly. Trust in the quality and efficiency of this resistor for your projects in need of precise voltage regulation.