4-1676915-7

Heilind Number:AMP4-1676915-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1676915-7
ECAD Model:
3D Model

Description:

YR1 0.1% 9K53

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676915-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:9.53 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1676915-7

Detailed Description

Enhance circuit precision with our YR1 Thin Film Resistor, boasting a tolerance of 0.1% and a resistance of 9.53 KΩ. Operating within a wide temperature range of -65 to 155 °C, this axial-leaded component ensures reliable performance in diverse environments. With a power rating of .25 W and a rated voltage of 250 V, it offers robust functionality for various applications. The tinned copper leads provide secure termination, while the compact dimensions of 6.3 x 2.3 mm facilitate easy integration. Featuring a low temperature coefficient of ±15 ppm/°C, it guarantees stable operation over time. Ideal for precision electronics, this resistor is a valuable asset in maintaining accuracy and efficiency in your designs.