| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1734035-2 |
| Gender: | Receptacle |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Reflow Solder |
| Pitch: | .031 in, 8 mm |
| Shell Plating: | Nickel |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | B |
| USB Size: | Mini |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Termination Type: | Surface Mount |
| Tail Length: | .045 in, 1.15 mm |
| Pick and Place: | Tape |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 5000 |
| PCB Thickness (Recommended): | 1.57 mm |
| PCB Retention Type: | SMT Hold-Down |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | 0 mm |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | Without |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1734035-2 |
| SKU: | AMP4-1734035-2 |
4-1734035-2
Specifications
Detailed Description
Discover the versatility of our Mini USB Type B Right Angle Receptacle, designed for seamless integration on circuit boards. Crafted from durable PA 9T GF housing material, this Surface Mount connector ensures reliable performance in various applications. With a pitch of .8 mm, it offers precise connectivity for power and signal transmission. Its Nickel shell plating and Gold Flash over Palladium Nickel contact mating area plating guarantee excellent conductivity and longevity. Operating within a wide temperature range of -40 to 85°C, this connector is suitable for diverse environmental conditions. Featuring a sleek black housing color and a compact form factor, it combines functionality with aesthetics. RoHS compliant and boasting a UL 94V-0 flammability standard, it meets stringent quality and safety requirements. Whether for data or device connectivity, this USB 2.0 connector is a dependable choice for your projects. With a package quantity of 700 and Tape & Reel packaging, it offers convenience for high-volume manufacturing. Explore its capabilities for Cable-to-Board connections and experience seamless integration in your designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2016 | E-15-016527 - Product Improvement. TE perform solderability/mating and un-mating/durability etc. test to verify new material and result is ok,so TE plan to change shell raw material from phosphor bronze to stainless steel (SUS 304). | Download | |||

