4-1734506-2

RCPT, 2.0MM, 38P,VRT MT, 8 Au", 2.6ST

This PCB mount receptacle is a vital component for your electronic connections, featuring a straight body orientation and a vertical mount orientation for seamless integration. With 38 gold-plated contacts, each capable of carrying 1A of current, it ensures reliable conductivity. The 2mm pitch and 2-row design provide efficient signal transmission, while the black thermoplastic housing guarantees durability. Meeting UL 94V-0 flammability standards and RoHS compliance, this connector is suitable for industrial applications. Whether for board-to-board connections or mezzanine stacking, this AMPMODU 2 mm series receptacle offers high performance and quality in every assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1734506-2
Series: AMPMODU 2 mm
Amperage: 1 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Contact Plating: Gold
Body Orientation: Straight
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Package Quantity: 105
Contact Amperage: 1 A
Number of Positions: 38
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Packaging: Box & Tray, Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Connector Assembly Type: PCB Mount Receptacle
Stack Height: .177 in, 4.5 mm
PCB Contact Termination Area Plating Thickness: 2.54 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1734506-2
SKU: AMP4-1734506-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: