| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1734577-1 |
| Amperage: | 1 A |
| Housing Material: | PA 46 GF30 |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 100 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| LED Lightpipe Material: | Epoxy Resin |
| LED Color (Top Left): | Yellow |
| LED Color (Top Right): | Green/Orange |
| PCB Ground Tab Location: | .152 in, 3.85 mm |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Top |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | LED |
| Tail Length: | .1281 in, 3.25 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 16.5 mm, .65 in |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP4-1734577-1 |
4-1734577-1
Specifications
Detailed Description
Enhance your network connections with this high-performance Modular Jack. Designed for seamless integration, this RJ45 connector features a durable housing made of PA 46 GF30 material in sleek black color. With a versatile board mount and panel installation option, it offers easy assembly through through-hole solder termination. The 8P8C interface, compliant with Cat 3 LAN standards, ensures reliable connectivity for signal transmission. Equipped with LED status indicators in yellow and green/orange, it allows for visual monitoring. Crafted with precision, this RJ type jack meets stringent UL 94V-0 flammability standards and RoHS compliance, guaranteeing safety and environmental responsibility. Upgrade your networking setup with this essential connector, ideal for various applications in data and devices integration. Packaged in a convenient box and tray, it is available in a package quantity of 100. Elevate your connectivity experience with this cutting-edge RJ jack.

