| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1734774-0 |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 3.504 in, 89 mm |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 4-1734774-0 |
| SKU: | AMP4-1734774-0 |
4-1734774-0
Specifications
Detailed Description
Enhance your circuit connectivity with our PCI EXP 2.3L 164 POS BLK 15u" Card Edge Connector. Designed for seamless integration, this connector boasts a durable PA 9T GF housing and reliable Through Hole - Solder termination method. With a pitch of 1 mm and a contact material of Phosphor Bronze, it ensures optimal performance at up to 50 V AC. Perfect for vertical board mounting, it can accommodate PCB thicknesses of 1.6 mm. RoHS compliant and featuring gold-plated contacts, it guarantees both quality and compliance with environmental standards. Whether for data or device applications, this connector, part of our Cable-to-Board system, offers a dependable solution for your connectivity needs. Packaged in trays for convenience, it is suitable for a wide range of operating temperatures, from -40 to 85 °C (-40 to 185 °F), making it ideal for diverse environments. Upgrade your PCB connections with the superior functionality of our PCI Express Card Edge Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


