| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1775801-3 |
| Housing Material: | PA 46 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11 mm, .433 in |
| PCB Retention Type: | Boardlock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 3.504 in, 89 mm |
| Connector System: | Board to Board |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 4-1775801-3 |
| SKU: | AMP4-1775801-3 |
4-1775801-3
Specifications
Detailed Description
Enhance your PCB connectivity with this PCI Express Card Edge Connector. Designed for vertical board mounting, it features a 164-pole configuration with a 1 mm pitch for secure signal transmission. Crafted with durable PA 46 housing in sleek black, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 85 °C (-40 to 185 °F). The gold-plated phosphor bronze contacts guarantee efficient conductivity, while the through-hole solder termination method simplifies installation. With a package quantity of 30 and tray packaging, it's ideal for high-volume applications in data and devices. Featuring a compact board-to-board design, this connector is compatible with PCI generations II and III, offering versatility for various systems. Rest assured of its quality and environmental compliance, as it meets RoHS standards. Elevate your connectivity solutions with this premium PCI Express Card Edge Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


