Easily connect and secure your wires with our AMP CT Crimp-2 Receptacle Housing in vibrant yellow. Designed for power and signal applications, this connector features a 6-position, 2mm pitch layout for efficient wiring. With a durable thermoplastic housing and UL 94V-0 flammability standard, it ensures safety and reliability in operation. Suitable for wire sizes ranging from 30 to 22 AWG, it offers versatile connectivity options. Operating in a temperature range of -30 to 105°C, it meets stringent performance requirements. With 1500 units in a package, it's ideal for bulk installations. Certified by CSA and UL, it guarantees quality and compliance with industry standards. RoHS compliant, it's environmentally conscious. Perfect for wire-to-wire and wire-to-board applications, it's an essential component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-179228-6
Color:Yellow
Series:AMP CT
Amperage:4 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:1500
Number of Positions:6
Housing Color:Yellow
Insulation Resistance:1000 MΩ
GPL:398
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0657
Wire Size:30 - 22 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:14 mm, .551 in
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Connector Width:.181 in, 4.6 mm
Mating Retention:Without
Mating Connector Lock:Without
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:4-179228-6
SKU:AMP4-179228-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: