4-1879021-9
SMW3 10R 5%
Enhance your circuit with the SMW3 10R 5% Power Resistor. This high-quality component features a wirewound element with a resistance of 10 Ω and a power rating of 3 W, making it ideal for demanding applications. With a surface mount termination type and a rated voltage of 500 V, it offers reliable performance in a compact 10.5 x 5.5 x 5 mm package. RoHS compliant and boasting a 5% tolerance, this resistor ensures both environmental friendliness and precision in your designs. Trust in its durability and efficiency for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-1879021-9 |
Power Rating: | 3 W |
Termination Type: | Solder |
Resistance: | 10 Ω |
Rated Voltage: | 500 V |
Mounting Style: | Surface Mount |
Dimensions: | 10.5 x 5.5 x 5 mm |
Product: | Surface Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP4-1879021-9 |
series: | CGS SM |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 4-1879021-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |