| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879028-6 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 9.09 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879028-6 |
4-1879028-6
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. The RN 0805 model features a resistance of 9.09 Ω, with a tolerance of 0.1% and a power rating of 0.1 W, ensuring reliable and accurate operation. Its thin film element offers high precision, while the surface mount termination type makes it easy to install. With a rated voltage of 100 V, this resistor is suitable for a wide range of applications. Measuring just 2 x 1.25 x 0.55 mm, it's compact yet powerful. Upgrade your electronics with this cutting-edge component.

