4-1879075-1

Heilind Number:AMP4-1879075-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879075-1
ECAD Model:
3D Model

Description:

THS25 180R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879075-1
Power Rating:25 W
Termination Type:Solder Lug
Resistance:180 Ω
Rated Voltage:550 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879075-1

Detailed Description

Enhance your power circuitry with the THS25 180R 5% Power Resistor, designed for high-performance applications. With a robust 25W power rating and a resistance of 180Ω, this wirewound resistor ensures reliable operation even under heavy loads. Featuring solder lug termination, it's easy to install on a chassis for secure connectivity. Measuring 51 x 28 x 15mm, this compact yet powerful component is suitable for various industrial and electronic projects. With a rated voltage of 550V DC and RoHS compliance, it offers peace of mind in terms of safety and environmental responsibility. Upgrade your system with this dependable chassis mount resistor from our trusted supplier, perfect for demanding environments where performance is key.