| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879125-7 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 73.2 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879125-7 |
4-1879125-7
Specifications
Detailed Description
Enhance your electronic circuitry with the precision and reliability of our RN 0402 73R2 0.1% 10PPM 1K RL resistor. This surface mount component, measuring 1 x .5 x .3 mm, offers a resistance of 73.2 Ω with a power rating of .063 W, making it ideal for high-performance applications. With a tolerance of .1% and rated voltage of 25 V, it ensures accurate and stable operation. Crafted with a thin film element and solder termination, it guarantees seamless integration onto PCBs. Trust in the quality of our Surface Mount Resistors for your project's success.

