| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879125-9 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 75 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879125-9 |
4-1879125-9
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, featuring a resistance of 75 ohms with a tolerance of 0.1%. This high-quality component, boasting a power rating of 0.063 W and a rated voltage of 25 V, ensures reliable performance in various applications. Its compact 0402 size and surface mount termination make it easy to integrate onto PCBs. Crafted with thin film technology, it guarantees accurate and stable resistance values. Trust in the durability and efficiency of this resistor for your circuit design needs. RoHS compliant.

