| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879128-9 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 806 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879128-9 |
4-1879128-9
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RN 0402 Thin Film Precision Resistor. Designed for optimal performance, this surface mount resistor boasts a resistance of 806 Ω with a tolerance of .1%, ensuring accurate and reliable operation. Its compact 0402 size and solder termination make it easy to integrate into your designs, while its power rating of .063 W and rated voltage of 25 V provide ample capacity for various applications. Trust in the quality of our Surface Mount Resistors for consistent and efficient circuitry.

