| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879129-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.78 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879129-9 |
4-1879129-9
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, offering a resistance of 1.78 KΩ with a tolerance of 0.1%. Designed for optimal performance, this thin film resistor ensures accuracy in your circuitry, meeting the demands of high-precision applications. With a power rating of .063 W and a rated voltage of 25 V, it guarantees reliable operation. The surface mount termination type allows for easy installation, while its compact dimensions of 1 x .5 x .3 mm make it suitable for space-constrained designs. Trust in the quality of our Surface Mount Resistors for consistent and efficient operation in your projects.

