| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879130-6 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 3.83 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879130-6 |
4-1879130-6
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0402 thin film resistor. With a resistance of 3.83 KΩ and a tolerance of 0.1%, it guarantees accurate performance. Operating at a power rating of 0.063 W and a rated voltage of 25 V, it is suitable for various applications. The surface mount termination type makes installation easy, while its compact dimensions of 1 x 0.5 x 0.3 mm save valuable space on your PCB. Designed for reliability, this resistor is a vital component for ensuring stable and efficient circuitry.

