| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879131-6 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 8.45 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879131-6 |
4-1879131-6
Specifications
Detailed Description
Enhance your precision circuitry with our RN 0402 Thin Film Precision Resistor. This cutting-edge component offers a resistance of 8.45 KΩ with a tolerance of .1%, ensuring accurate performance in demanding applications. Operating at a power rating of .063 W and a rated voltage of 25 V, it delivers reliable functionality. The Surface Mount termination type facilitates easy installation, with dimensions of 1 x .5 x .3 mm for space-efficient placement. Designed for efficiency and durability, it is RoHS compliant, meeting environmental standards. Elevate your electronic designs with the exceptional quality of this Surface Mount Resistor.

