| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879134-5 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 28.7 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879134-5 |
4-1879134-5
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, boasting a resistance of 28.7 KΩ and a tolerance of .1%. Designed for optimal performance, it offers a power rating of .063 W and a rated voltage of 50 V. With a surface mount termination type, it ensures easy installation. The thin film element guarantees reliability, while its compact 0603 size makes it suitable for various applications. Trust in its superior quality for consistent and accurate results in your circuits. Please note that this product is not RoHS compliant.

