| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879208-1 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 470 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879208-1 |
4-1879208-1
Specifications
Detailed Description
Enhance your circuit performance with our precision surface mount resistor, featuring a 470 Ω resistance and ultra-accurate .1% tolerance. Crafted with a thin film element, this compact 0402 size component ensures reliable operation in a variety of applications. With a power rating of .063 W and a rated voltage of 25 V, it guarantees optimal efficiency and durability. Its solder termination type and surface mount mounting style make for easy installation, while its 25PPM temperature coefficient offers stability in diverse operating conditions. Trust in this high-quality component for your electronic design needs.

