4-1879208-6

Heilind Number:AMP4-1879208-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879208-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 750R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879208-6
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:750 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879208-6

Detailed Description

Enhance your circuit's precision with this CPF 0402 surface mount resistor. With a resistance of 750 ohms and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of 0.063W and a rated voltage of 25V, this thin film resistor is reliable and efficient. The solder termination type and compact 0402 size make it easy to mount on your PCB. RoHS compliance further underscores its quality and environmental responsibility. Trust in the performance of this precision component for your electronic projects.