4-1879215-0
CPF 0402 10K7 0.1% 25PPM 1K RL
Enhance precision in your electronic circuits with our CPF 0402 10K7 0.1% Thin Film Precision Resistor. Designed for surface mount installation, this resistor boasts a resistance of 10.7 KΩ with a tight tolerance of .1% and a low temperature coefficient of 25PPM. Operating at a rated voltage of 25V with a power rating of .063W, it ensures reliable performance in demanding applications. RoHS compliant and measuring just 1 x .5 x .3 mm, it's the perfect choice for compact designs that require high accuracy. Trust in the quality of our Surface Mount Resistors for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1879215-0 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 10.7 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP4-1879215-0 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 4-1879215-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |