| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879216-7 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 51.1 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879216-7 |
4-1879216-7
Specifications
Detailed Description
Enhance your electronic circuitry with our precision CPF0402 resistor, boasting a resistance of 51.1 ohms with a tolerance of 0.1%. This thin film element is designed for reliable performance, rated for a power of .063W and a voltage of 25V. With solder termination and a compact 0402 size code, it's perfect for surface mount applications. Trust in its accuracy with a low 50PPM temperature coefficient, ensuring stable operation. Upgrade your components with this high-quality resistor, ideal for a wide range of electronic projects.

