| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879216-8 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 100 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879216-8 |
4-1879216-8
Specifications
Detailed Description
Enhance precision in your electronic designs with this CPF0402 surface mount resistor. Measuring 1 x 0.5 x 0.3 mm and featuring a thin film element, it offers a reliable resistance of 100 Ω with a tolerance of 0.1%. Perfect for applications requiring high accuracy, this resistor has a power rating of 0.063 W and is rated for up to 25 V. Its solder termination ensures secure attachment to your circuit board, and with RoHS compliance, you can trust in its environmental sustainability. Trust in the quality of this component, part of our range of Surface Mount Resistors.

