4-1879218-8

Heilind Number:AMP4-1879218-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879218-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 158R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879218-8
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:158 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879218-8

Detailed Description

Enhance circuit precision with this CPF 0603 surface mount resistor. Boasting a resistance of 158 Ω with a remarkable tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate performance in a variety of applications. With a power rating of .063 W and a rated voltage of 50 V, it offers reliability and efficiency. The thin film element construction guarantees high stability, while the solder termination type facilitates easy installation. Measuring at just 1.55 x .8 x .45 mm, it's compact yet powerful. Ideal for use in electronic devices requiring stringent resistance control, this precision resistor is a valuable component for any project.