4-1879219-9

Heilind Number:AMP4-1879219-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879219-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2K1 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879219-9
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:2.1 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879219-9

Detailed Description

Enhance your electronic projects with the CPF 0603, a precision resistor designed for optimal performance. Measuring at a compact 1.55 x .8 x .45 mm, this surface mount component offers a power rating of .063 W and a resistance of 2.1 KΩ with a tolerance of .1%. Its thin film element ensures reliable operation, while the termination type allows for easy soldering onto your circuit board. Rated for 50 V, this resistor is suitable for a wide range of applications, making it a versatile addition to your inventory.