4-1879223-5

Heilind Number:AMP4-1879223-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879223-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 681R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879223-5
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:681 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879223-5

Detailed Description

Enhance your circuitry with this precision CPF 0603 resistor, featuring a resistance of 681 ohms and a tolerance of 0.1%. Engineered with thin film technology, it ensures reliable performance with a power rating of .063 W and a rated voltage of 50 V. Measuring just 1.55 x .8 x .45 mm, its compact 0603 size and surface mount termination make it ideal for space-constrained applications. With a low temperature coefficient of 25PPM, it guarantees stable operation even in varying environmental conditions. Trust in its quality construction for seamless integration into your electronic designs.