4-1879223-8

Heilind Number:AMP4-1879223-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879223-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 732R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879223-8
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:732 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879223-8

Detailed Description

Enhance precision in your electronic circuits with this CPF 0603 thin film resistor. With a resistance of 732 Ω and a tolerance of .1%, it ensures accurate performance even in demanding applications. Operating at a power rating of .063 W and a rated voltage of 50 V, this component offers reliable functionality. Its compact 0603 size and surface mount termination make it easy to integrate onto PCBs. RoHS compliant and crafted with quality in mind, this resistor is a dependable choice for your projects.