4-1879224-2

Heilind Number:AMP4-1879224-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879224-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 8K25 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879224-2
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:8.25 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879224-2

Detailed Description

Enhance your circuitry with this precision resistor, featuring a resistance of 8.25 KΩ and a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of .063 W and a rated voltage of 50 V, ensuring reliable operation. With a thin film element type and solder termination, it offers seamless integration through surface mount mounting style. Compact in size, measuring 1.55 x .8 x .45 mm, it is perfect for space-constrained applications. Trust in its high-quality construction for consistent and accurate results in your electronic projects. ROHS compliance further underscores its commitment to environmental responsibility. Upgrade your components with this essential resistor.