| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879224-5 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 8.87 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879224-5 |
4-1879224-5
Specifications
Detailed Description
Enhance precision in your electronic projects with this CPF 0603 surface mount resistor. Featuring a resistance of 8.87 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate and stable performance. This thin film resistor, rated for 50 V and 0.063 W, is ideal for applications requiring high precision. With solder termination and compact dimensions of 1.55 x 0.8 x 0.45 mm, it is easy to install on your PCBs. Trust in its reliability, as it meets RoHS compliance standards. Upgrade your circuit design with this essential component.

