4-1879224-6

Heilind Number:AMP4-1879224-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879224-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 9K09 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879224-6
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:9.09 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879224-6

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0603 Thin Film Precision Resistor. Boasting a resistance of 9.09 KΩ and a tight tolerance of 0.1%, this surface mount component guarantees accurate performance. With a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. The solder termination type ensures easy installation, while the compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained designs. Trust in the quality of this Surface Mount Resistor for reliable and efficient operation.