4-1879225-2

Heilind Number:AMP4-1879225-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879225-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 113K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879225-2
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:113 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879225-2

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor. Measuring 1.55 x .8 x .45 mm, this surface mount component offers a resistance of 113 KΩ with a tolerance of .1% and a low power rating of .063 W, making it ideal for applications requiring accuracy and efficiency. With a rated voltage of 50 V and a low temperature coefficient of 25PPM, it ensures reliable performance even in demanding environments. ROHS compliant and featuring solder termination, it guarantees ease of installation and environmental responsibility. Trust in this high-quality surface mount resistor for your circuit design needs.