4-1879225-3

Heilind Number:AMP4-1879225-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879225-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 115K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879225-3
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:115 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879225-3

Detailed Description

Enhance your electronic projects with this precision resistor, designed for high-performance applications. With a resistance of 115 KΩ and a tolerance of .1%, it guarantees accurate and reliable operation. The thin film element ensures optimal conductivity, while the surface mount termination type allows for easy installation. Operating at a rated voltage of 50 V and a power rating of .063 W, it offers excellent efficiency. Measuring just 1.55 x .8 x .45 mm, it is compact yet powerful. RoHS compliant and supplied in a 1K reel, this resistor is a must-have component for any circuit design.