4-1879225-8

Heilind Number:AMP4-1879225-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879225-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 133K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879225-8
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:133 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879225-8

Detailed Description

Enhance the precision and reliability of your electronic circuits with our CPF 0603 thin film precision resistor. This high-quality component features a resistance of 133 KΩ with a tolerance of .1% and a low temperature coefficient of 25PPM. Ideal for applications requiring tight control over resistance values, it ensures consistent performance even in demanding environments. The surface mount design and solder termination make installation easy and secure. With a power rating of .063 W and a rated voltage of 50 V, this resistor is suitable for a wide range of electronic devices. Trust in its quality for your next project.