4-1879226-0

Heilind Number:AMP4-1879226-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879226-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 30K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879226-0
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:30.9 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879226-0

Detailed Description

Enhance your electronic projects with this high-precision CPF 1206 resistor, meticulously engineered for optimal performance. Boasting a resistance of 30.9 KΩ with a tolerance of 0.1% and a power rating of 0.125 W, it ensures reliable and accurate operation. Its thin film element and surface mount termination make it ideal for compact designs, while the RoHS compliance underscores its commitment to environmental responsibility. With a rated voltage of 150 V, this component is suitable for a wide range of applications. Elevate your circuitry with the Surface Mount Resistors' exceptional quality and performance.