4-1879226-3

Heilind Number:AMP4-1879226-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879226-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 33K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879226-3
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:33.2 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879226-3

Detailed Description

Enhance precision in your electronic circuits with our CPF 1206 thin film precision resistor. With a resistance of 33.2 KΩ and a tolerance of 0.1%, this surface mount resistor ensures accurate and stable performance. Operating at a rated voltage of 150 V with a power rating of 0.125 W, it is suitable for a wide range of applications. Measuring 3.1 x 1.55 x 0.55 mm, it offers compact and efficient design possibilities. With solder termination and RoHS compliance, it meets high industry standards for reliability and environmental responsibility. Trust in its quality and consistency for your electronic projects.