4-1879226-5

Heilind Number:AMP4-1879226-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879226-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 34K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879226-5
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:34.8 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879226-5

Detailed Description

Enhance precision in your electronic circuits with this CPF 1206 chip resistor. With a resistance of 34.8 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it's suitable for various applications. The thin film element and solder termination type make it ideal for surface mount installation. Measuring 3.1 x 1.55 x 0.55 mm, this resistor is compact yet reliable. Whether you're designing for industrial or consumer electronics, this component from our Surface Mount Resistors lineup guarantees quality and stability.