4-1879227-2

Heilind Number:AMP4-1879227-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879227-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 453K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879227-2
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:453 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879227-2

Detailed Description

Enhance your electronic circuitry with our precision CPF 1206 resistor. Designed with a thin film element, this Surface Mount resistor offers reliable performance with a resistance of 453 KΩ and a tolerance of .1%. Its compact 1206 size and solder termination make it easy to integrate, while its power rating of .125 W and rated voltage of 150 V ensure robust operation. With a low temperature coefficient of 25PPM, this resistor is ideal for applications requiring high accuracy. Trust in its quality for your Surface Mount projects.