4-1879227-9

Heilind Number:AMP4-1879227-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879227-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 536K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879227-9
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:536 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879227-9

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 536 KΩ and a tolerance of 0.1%. With a power rating of 0.125 W and a rated voltage of 150 V, it ensures reliable performance. The thin film element and surface mount termination make it easy to integrate, while its compact 1206 size (3.1 x 1.55 x 0.55 mm) suits various applications. RoHS compliant and designed for durability, this resistor is a valuable addition to your components collection.