4-1879235-5
SMW5 6R8 1%
Enhance your electronic projects with the SMW5 6R8 1% Power Resistor, a reliable component offering a resistance of 6.8 Ω and a power rating of 5 W. Designed for surface mount applications, this wirewound resistor ensures efficient performance with its solder termination type and 500 V rated voltage. Measuring 13.5 x 7.3 x 6.8 mm, it is compact yet powerful, making it ideal for a wide range of circuit designs. With a tolerance of 1% and non-RoHS compliance, it guarantees precision and quality in every use. Trust in the Surface Mount Resistors supplier for top-notch electronic components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1879235-5 |
Power Rating: | 5 W |
Termination Type: | Solder |
Resistance: | 6.8 Ω |
Rated Voltage: | 500 V |
Mounting Style: | Surface Mount |
Dimensions: | 13.5 x 7.3 x 6.8 mm |
Product: | Surface Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP4-1879235-5 |
series: | CGS SM |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 4-1879235-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |