| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879271-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879271-4 |
4-1879271-4
Specifications
Detailed Description
Enhance your electronic projects with unparalleled precision using this RP 2A 150R 0.1% Thin Film Precision Resistor. Boasting a resistance of 150 Ω with a tolerance of .1%, it ensures accurate performance in demanding applications. With a power rating of .125 W and a rated voltage of 150 V, this surface mount resistor is ideal for high-performance circuitry. Its compact 0805 size and solder termination make it easy to integrate, while the RoHS compliance underscores its environmental responsibility. Elevate your design with the reliability and quality of this essential electronic component.

