4-1879334-1

Heilind Number:AMP4-1879334-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879334-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 5R23 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879334-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:5.23 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879334-1

Detailed Description

Enhance circuit precision with this CPF 0603 thin film resistor, meticulously crafted for optimal performance. Boasting a resistance of 5.23 ohms with a tight 1% tolerance, it ensures accurate signal control in various electronic applications. Operating at a power rating of .063W and a rated voltage of 50V, this surface mount resistor guarantees reliable functionality. Its solder termination type and compact 0603 size make it easy to integrate into circuit designs. Trust in its high-quality construction and 50PPM temperature coefficient for consistent and stable performance. Ideal for precision resistor needs, this component is a valuable addition to any electronics project.