4-1879334-7

Heilind Number:AMP4-1879334-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879334-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 6R04 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879334-7
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:6.04 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879334-7

Detailed Description

Enhance your electronic circuitry with this precise 0603-size CPF resistor, featuring a resistance of 6.04 Ω with a 1% tolerance. With a power rating of .063 W and rated voltage of 50 V, it offers reliable performance in a compact surface mount design. The thin film element ensures high accuracy, while the solder termination type guarantees easy installation. RoHS compliant and part of our Surface Mount Resistors range, this component is essential for applications requiring precision and efficiency.