4-1879335-1

Heilind Number:AMP4-1879335-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879335-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 56R2 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879335-1
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:56.2 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879335-1

Detailed Description

Enhance circuit performance with our Chip Precision Resistor, boasting a resistance of 56.2 Ω with a tight 1% tolerance for accurate signal control. This compact 0603 size, surface mount component features a power rating of .063 W and is ideal for applications requiring precision and reliability. With a rated voltage of 50 V and low temperature coefficient of 50PPM, it ensures stable operation even in demanding environments. Crafted with thin film technology, it guarantees high performance and durability. Trust in this high-quality component for your electronic design needs.