| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879335-4 |
| Size Code: | 0603 |
| Tolerance: | 1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 60.4 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879335-4 |
4-1879335-4
Specifications
Detailed Description
Enhance your electronic circuitry with this precision resistor, a vital component for maintaining accuracy and stability in your designs. Featuring a compact 0603 size and a thin film element type, it offers a resistance of 60.4 Ω with a tight tolerance of 1%. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is suitable for a wide range of applications. Its solder termination type ensures easy installation, while its dimensions of 1.55 x .8 x .45 mm make it space-efficient. Compliant with RoHS standards, it is a reliable and environmentally friendly choice for your projects.

