4-1879335-6

Heilind Number:AMP4-1879335-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879335-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 63R4 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879335-6
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:63.4 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879335-6

Detailed Description

Enhance circuit precision with this 0603 CPF resistor, meticulously crafted for optimal performance. With a resistance of 63.4 ohms and a tolerance of 1%, it ensures accurate signal control. Its thin film element guarantees reliability, while a power rating of 0.063W and a rated voltage of 50V offer robust operation. Designed for surface mount installation, this resistor features solder termination and compact dimensions of 1.55 x 0.8 x 0.45mm. Ideal for demanding applications, it's a vital component in maintaining circuit integrity.