4-1879335-7

Heilind Number:AMP4-1879335-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879335-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 64R9 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879335-7
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:64.9 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879335-7

Detailed Description

Enhance your circuitry with the precision and reliability of this 0603 surface mount resistor. Featuring a resistance of 64.9 Ω with a tight tolerance of 1%, it ensures accurate and consistent performance. The thin film element design, combined with a power rating of .063 W, guarantees efficiency in high-demand applications. With a rated voltage of 50 V and solder termination, it's suitable for a wide range of electronic projects. Measuring 1.55 x .8 x .45 mm, this component offers compact yet powerful functionality. Trust in its quality, as it complies with RoHS standards for environmentally conscious manufacturing. Elevate your surface mount resistor needs with this high-performance component.