4-1879336-5
CPF 0603 665R 1% 50PPM 1K RL
Enhance circuit performance with our CPF 0603 precision resistor. This thin film resistor, with a resistance of 665 Ω and 1% tolerance, ensures accurate and reliable operation. Rated for 50 V and .063 W power handling, it's suitable for a variety of applications. With surface mount termination and compact 0603 size, it's easy to integrate into your design. RoHS compliant and featuring 50PPM temperature coefficient, it meets stringent environmental standards. Trust in its quality for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1879336-5 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 665 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP4-1879336-5 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±50 ppm/°C |
Part Alias: | 4-1879336-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |